Honeywell 20007-17 technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CSA, CE |
| Count Direction | Up |
| Depth | 64.8mm |
| Display Type | LCD |
| Max Operating Temperature | 68°C |
| Min Operating Temperature | -54°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Operating Supply Voltage | 264V |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 20000 |
| Shape | Rectangular |
| Termination | Quick Connect |
| Type | Electromechanical |
| Voltage Rating (AC) | 264V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 20007-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
