
This electromechanical display features an LCD display type with 6 characters per row, a diameter of 2 inches, and a maximum operating temperature of 68°C. It is rated for a maximum supply voltage of 264V and is approved for use in UL, CSA, and CE environments. The display is panel mount and has a quick connect termination, with a shape of round and a depth of 60.5mm.
Honeywell 20019-14 technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CSA, CE |
| Count Direction | Up |
| Depth | 60.5mm |
| Diameter | 2inch |
| Display Type | LCD |
| Max Operating Temperature | 68°C |
| Min Operating Temperature | -54°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Operating Supply Voltage | 264V |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 20000 |
| Shape | Round |
| Termination | Quick Connect |
| Type | Electromechanical |
| Voltage Rating (AC) | 264V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 20019-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
