Honeywell 2455RBV01170187 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Series | 2455RBV |
| Termination | Quick Connect |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2455RBV01170187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.