Honeywell 300100240043 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -17.8°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Series | 3001 |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 300100240043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.