Honeywell 300101370004 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 168°C |
| Min Operating Temperature | -18°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3001 |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 300101370004 to view detailed technical specifications.
No datasheet is available for this part.