The .3030HTB25 coil features a stainless steel construction with a coil resistance of 1.055kΩ and an inductance of 450mH. It operates within a temperature range of -55°C to 230°C and has a frequency of 15kHz. The coil is packaged individually and terminated with a connector. Its diameter measures 159mm and weighs 84g.
Honeywell .3030HTB25 technical specifications.
| Coil Resistance | 1.055kR |
| Diameter | 159mm |
| Frequency | 15kHz |
| Inductance | 450mH |
| Material | Stainless Steel |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Termination | Connector |
| Weight | 84g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell .3030HTB25 to view detailed technical specifications.
No datasheet is available for this part.