Honeywell 310000031374 technical specifications.
| Current Rating | 2A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Packaging | Bulk |
| Series | 3100 |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 310000031374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.