Honeywell 310000040372 technical specifications.
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Mount | Termination |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 310000040372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.