Honeywell 310002030011 technical specifications.
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 10 |
| Series | 3100 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 310002030011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.