
This switch features a silver contact material and a current rating of 500mA. It is rated for 120V AC and 50V DC and can operate in temperatures ranging from -29°C to 177°C. The switch is mounted using brackets and is available in quantities of 10.
Honeywell 315600260031 technical specifications.
| Contact Material | Silver |
| Current Rating | 500mA |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -29°C |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3156 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 315600260031 to view detailed technical specifications.
No datasheet is available for this part.