Honeywell 3156U00260032 technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 10 |
| Series | 3156U |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3156U00260032 to view detailed technical specifications.
No datasheet is available for this part.