
The 3450CM82170034 is a chassis mount module with a maximum operating temperature range of 52 to 232°C. It has a current rating of 15A and is rated for 120V AC. The module is available in a package quantity of 10 and features solder termination.
Honeywell 3450CM82170034 technical specifications.
| Package/Case | Module |
| Current Rating | 15A |
| Max Operating Temperature | 232°C |
| Min Operating Temperature | 52°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Series | 3450CM |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3450CM82170034 to view detailed technical specifications.
No datasheet is available for this part.