Honeywell 3450R80840058 technical specifications.
| Package/Case | Ceramic |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Brackets |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3450R |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3450R80840058 to view detailed technical specifications.
No datasheet is available for this part.
