Honeywell 3450RC 87130009 technical specifications.
| Package/Case | Module |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Series | 3450RC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3450RC 87130009 to view detailed technical specifications.
No datasheet is available for this part.