Honeywell 3450RC-90210845 technical specifications.
| Package/Case | Ceramic |
| Current Rating | 15A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3450RC |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3450RC-90210845 to view detailed technical specifications.
No datasheet is available for this part.