Honeywell 3450RC80040501 technical specifications.
| Package/Case | Module |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3450RC |
| Termination | Quick Connect |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3450RC80040501 to view detailed technical specifications.
No datasheet is available for this part.
