Honeywell 3450RC87540002 technical specifications.
| Package/Case | Module |
| Current Rating | 15A |
| Max Operating Temperature | 288°C |
| Min Operating Temperature | -18°C |
| Mount | Chassis Mount |
| Series | 3450RC |
| Termination | Quick Connect |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3450RC87540002 to view detailed technical specifications.
No datasheet is available for this part.