Honeywell 3455RM02850059 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 52°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3455RM |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RM02850059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.