Honeywell 3455RM06210018 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -52°C |
| Mount | Chassis Mount |
| Packaging | Tray |
| Series | 3455RM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RM06210018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
