Honeywell 3455RM80580120 technical specifications.
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3455RM |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RM80580120 to view detailed technical specifications.
No datasheet is available for this part.