Honeywell 3455RM81610222 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 52°C |
| Mount | Chassis Mount |
| Series | 3455RM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RM81610222 to view detailed technical specifications.
No datasheet is available for this part.