Honeywell 3601105010001 technical specifications.
| Package/Case | TO-5-3 |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | 3601 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3601105010001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
