The 3800gHD hand held barcode scanner from Honeywell features an input voltage range of 5VDC and a maximum sensing distance of 150mm. It supports RS-232, RS-485, and USB interfaces. The device operates within a temperature range of 0 to 50 degrees Celsius and can withstand up to 95% relative humidity. The imaging technology used is CCD.
Honeywell 3800gHD technical specifications.
| Type | Hand Held Barcode |
| Input Voltage Range | 5VDC(Typ) |
| Maximum Sensing Distance | 150mm |
| Interface Type | RS-232|RS-485|USB |
| Maximum Operating Humidity | 95% |
| Minimum Operating Humidity | 0% |
| Imaging Technology | CCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 3800gHD to view detailed technical specifications.
No datasheet is available for this part.