Honeywell 392050M8964 technical specifications.
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell 392050M8964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.