Honeywell 41SM3-T technical specifications.
| Current Rating | 11A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 41SM3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.