
The 4AV13A/4AV17F digital switch from Honeywell operates within a temperature range of -40°C to 150°C and is powered by a maximum supply voltage of 26.5V. It has a switching current of 50mA and is terminated with solder. The switch measures 10.92mm in depth, 13.21mm in width, and 19.05mm in length.
Honeywell 4AV13A/4AV17F technical specifications.
| Depth | 10.92mm |
| Length | 19.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 26.5V |
| Output Type | Digital |
| Switching Current | 50mA |
| Termination | Solder |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4AV13A/4AV17F to view detailed technical specifications.
No datasheet is available for this part.