Honeywell 53C23500 technical specifications.
| Depth | 27.78mm |
| Length | 30.17mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3.5kR |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 53C23500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.