Honeywell 600EN128C24 technical specifications.
| Package/Case | 600 |
| Mount | Cable |
| Number of Positions | 128 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 600EN128C24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.