Honeywell 66195045-001 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 66195045-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.