
Circular Metric Connectors FIBER OPTIC PRODUCTS
Honeywell 66195126-001 technical specifications.
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 66195126-001 to view detailed technical specifications.
No datasheet is available for this part.