Honeywell 6AS-N39 technical specifications.
| Current Rating | 15A |
| Material | Plastic |
| Mount | Panel |
| Operating Force | 0.5N |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6AS-N39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.