Honeywell 82412-81 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 82400 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 82412-81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.