Honeywell 82453-85 technical specifications.
| Approvals | UL |
| Count Direction | Up |
| Display Type | Digital |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Operating Supply Voltage | 80V |
| Package Quantity | 1 |
| Power Consumption | 50mW |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Non-Resettable |
| Series | 82000 |
| Shape | Round |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 82453-85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.