Honeywell 84825-02 technical specifications.
| Depth | 40.64mm |
| Index Angle | 45° |
| Length | 40.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 84825-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.