Honeywell 84829-09 technical specifications.
| Contact Material | Copper |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 3 |
| Switch Function | Off-On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 84829-09 to view detailed technical specifications.
No datasheet is available for this part.