Honeywell 85002-03 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Number Of Characters Per Row | 5 |
| Operating Supply Voltage | 110V |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 85000 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 85002-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.