Honeywell 85094-44 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 85000 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 85094-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.