Honeywell 85331-12 technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CSA |
| Count Direction | Up |
| Display Type | Digital |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Operating Supply Voltage | 50V |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 85000 |
| Termination | Quick Connect |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 85331-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.