Honeywell 8AS254-BZ technical specifications.
| Contact Material | Silver |
| Length | 52.58mm |
| Material | Metal |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.5N |
| Overtravel | 478mm |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8AS254-BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.