Honeywell 933121 technical specifications.
| Body Material | Polyethylene |
| Color | White |
| Material | Polyethylene |
| Reach SVHC Compliant | Unknown |
| Weight | 347g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 933121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.