Honeywell 933151 technical specifications.
| Body Material | Polyethylene |
| Color | Yellow |
| Material | Polyethylene |
| Reach SVHC Compliant | Unknown |
| Weight | 306g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 933151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.