Honeywell 933154.1 technical specifications.
| Color | Blue |
| Material | Polyethylene |
| Reach SVHC Compliant | Unknown |
| Weight | 0.306kg |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 933154.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.