Honeywell 933155 technical specifications.
| Body Material | Polyethylene |
| Color | Orange |
| Material | Polyethylene |
| Size | 62cm |
| Weight | 306g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 933155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.