Honeywell 933196 technical specifications.
| Color | Grey |
| Material | Polyethylene |
| Size | 62cm |
| Weight | 372g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 933196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.