Honeywell 947-O4V-2D-1CO-80E technical specifications.
| Category | Ultrasonic Sensor |
| Dimension | N/A |
| Manufacturer | Honeywell |
| Family | 947-O4V-2D-1C0-80E |
| Packaging | N/A |
| Mounting | N/A |
| Part No | 947-O4V-2D-1CO-80E |
| RoHS | Yes |
| Supplier_Package | N/A |
| Pin_Count | N/A |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 947-O4V-2D-1CO-80E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
