Honeywell 9810903 technical specifications.
| Bearing Type | Sleeve |
| Length | 385.8mm |
| Linearity | 0.1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 450gf |
| Output | RESISTIVE |
| Output Range | 5000 O |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | LFII |
| Termination | Connector |
| Tolerance | 20% |
| Total Resistance | 5kR |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9810903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.