
Honeywell 98204-99 technical specifications.
| Accuracy | 0.02% |
| Approvals | UL |
| Count Direction | Up |
| Display Type | LCD |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Series | 98000 |
| Shape | Rectangular |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 98204-99 to view detailed technical specifications.
No datasheet is available for this part.
