Honeywell 98301-94 technical specifications.
| Approvals | UL, CSA, CE |
| Count Direction | Up |
| Display Type | LCD |
| Length | 40.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 48 |
| Ratings | IP67 |
| Series | 98000 |
| Shape | Rectangular |
| Termination | Quick Connect |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 98301-94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.