Honeywell 98303-92 technical specifications.
| Approvals | UL |
| Count Direction | Up |
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 64V |
| Min Supply Voltage (DC) | 9V |
| Mount | Panel |
| Package Quantity | 24 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | 98000 |
| Shape | Rectangular |
| Termination | Quick Connect |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 98303-92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.