Honeywell AA12BPA5C technical specifications.
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | PNP |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AA12BPA5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.